Siemens Ethernet-Switch, 1000Mbit/s

Subtotal (1 unit)*

CHF.320.372

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.320.37

*price indicative

RS Stock No.:
848-7783
Mfr. Part No.:
6GK59921AL008AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Übertragungsgeschwindigkeit

1000Mbit/s

Montage

Kabelmontage

Abmessungen

13.7 x 56.5 x 11.9mm

Gewicht

10g

Tiefe

56.5mm

Höhe

11.9mm

Betriebstemperatur max.

+85°C

Betriebstemperatur min.

-40°C

Breite

13.7mm

RoHS Status: Exempt

COO (Country of Origin):
DE