FSSD06UMX Multiplexer-Schalter IC Multiplexer (1,65 → 3,6 V) 24-pin, UMLP

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

CHF.7.475

Add to Basket
Select or type quantity
In Stock
  • 5'000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45CHF.1.495CHF.7.45
50 - 495CHF.1.212CHF.6.07
500 - 2495CHF.0.848CHF.4.26
2500 - 4995CHF.0.707CHF.3.52
5000 +CHF.0.636CHF.3.16

*price indicative

Packaging Options:
RS Stock No.:
862-9179
Mfr. Part No.:
FSSD06UMX
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Gehäusegröße

UMLP

Montage-Typ

SMD

Versorgungsspannung einzeln typ.

1,65 → 3,6 V

Schalt-Typ

Multiplexer

Pinanzahl

24

Stromversorgungs-Typ

Single

Eingangssignal-Typ

Single Ended

Ausgangssignal-Typ

Single Ended

Betriebstemperatur min.

-40 °C

Betriebstemperatur max.

+85 °C

Höhe

0.5mm

Breite

2.5mm

Länge

3.4mm

Abmessungen

3.4 x 2.5 x 0.5mm