Baumer IVO PA 400.001 , LED Digital Panel Multi-Function Meter, 45mm x 93mm
- RS Stock No.:
- 348-1597
- Mfr. Part No.:
- PA 400.001
- Brand:
- Baumer IVO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 348-1597
- Mfr. Part No.:
- PA 400.001
- Brand:
- Baumer IVO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzeigentyp | LED | |
| Ausschnitt-Höhe | 45mm | |
| Ausschnitt-Breite | 93mm | |
| Temperatur min. | -10°C | |
| Temperatur max. | +60°C | |
| Select all | ||
|---|---|---|
Anzeigentyp LED | ||
Ausschnitt-Höhe 45mm | ||
Ausschnitt-Breite 93mm | ||
Temperatur min. -10°C | ||
Temperatur max. +60°C | ||
