Trident Engineering, DC Motor Controller, Potentiometer, Voltage Control, 11 → 70 V, 10 A

Subtotal (1 unit)*

CHF.349.117

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 June 2026
  • Plus 6 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.349.12

*price indicative

RS Stock No.:
399-0170
Mfr. Part No.:
SCA-SS-70-10
Brand:
Trident Engineering
Find similar products by selecting one or more attributes.
Select all

Versorgungsspannung

11 → 70 V

Nennstrom

10 A

Betriebsspannung

24 V

Steuereingang

Potenziometer, Spannung

Länge

180mm

Breite

100mm

Tiefe

40mm

Abmessungen

180 x 100 x 40 mm

Betriebstemperaturbereich

–10 → +45 °C

RoHS Status: Exempt

COO (Country of Origin):
DE