VTI SCA61T-FA1H1G Winkelsensor, Neigungsmessung ±1g SPI Serial 4,75 → 5,25 V, 8-pin SMD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.55.429

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship
  • Plus 45 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.55.43
5 - 19CHF.54.34
20 +CHF.46.93

*price indicative

RS Stock No.:
691-2384
Mfr. Part No.:
SCA61T-FA1H1G
Brand:
VTI
Find similar products by selecting one or more attributes.
Select all

Achsenanzahl

1

Interface-Typ

SPI

Montage-Typ

SMD

Gehäusegröße

SMD

Pinanzahl

8

Abmessungen

10.48 x 8.39 x 5.08mm

Länge

10.48mm

Breite

8.36mm

Höhe

5.08mm

Arbeitsspannnung max.

5.25 V

Betriebstemperatur max.

+125 °C

Betriebstemperatur min.

-40 °C

Arbeitsspannnung min.

4.75 V

COO (Country of Origin):
FI