Westermo Data Communications Industriemodem PSTN RS232, RS422, RS485, 33.6kbit/s
- RS Stock No.:
- 770-2946
- Mfr. Part No.:
- TD-36 AV 485
- Brand:
- Westermo Data Communications
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 770-2946
- Mfr. Part No.:
- TD-36 AV 485
- Brand:
- Westermo Data Communications
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Modem-Typ | PSTN | |
| Anschlusstyp | RS232, RS422, RS485 | |
| Übertragungsgeschwindigkeit | 33.6Kbit/s | |
| Gewicht | 360g | |
| Tiefe | 132mm | |
| Höhe | 100mm | |
| Breite | 55mm | |
| Select all | ||
|---|---|---|
Modem-Typ PSTN | ||
Anschlusstyp RS232, RS422, RS485 | ||
Übertragungsgeschwindigkeit 33.6Kbit/s | ||
Gewicht 360g | ||
Tiefe 132mm | ||
Höhe 100mm | ||
Breite 55mm | ||
- COO (Country of Origin):
- SE
