Westermo Data Communications Serieller Isolator, 115.2kbit/s 207 → 264 V ac

Stock information currently inaccessible
RS Stock No.:
770-2942
Mfr. Part No.:
MD-52 AC
Brand:
Westermo Data Communications
Find similar products by selecting one or more attributes.
Select all

Übertragungsgeschwindigkeit

115.2Kbit/s

Nenn-Betriebsspannung:

230V ac

Gewicht

500g

Tiefe

128mm

Höhe

100mm

Breite

55mm

COO (Country of Origin):
SE