Seco Fräseinsatz TP300, L. 16.5mm Einsatz Bohr-Ø 3.81mm
- RS Stock No.:
- 266-4785
- Mfr. Part No.:
- 2671391
- Brand:
- Seco
Image representative of range
Subtotal (10 units, in packs of 10)*
CHF.105.121
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | CHF.105.12 | CHF.10.514 |
*price indicative
- RS Stock No.:
- 266-4785
- Mfr. Part No.:
- 2671391
- Brand:
- Seco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Wendeeinsatz | |
| Bohrungs-ø | 3.81mm | |
| Seitenlänge | 16.5mm | |
| Höhe | 4.76mm | |
| Sorte | TP300 | |
| Select all | ||
|---|---|---|
Typ Wendeeinsatz | ||
Bohrungs-ø 3.81mm | ||
Seitenlänge 16.5mm | ||
Höhe 4.76mm | ||
Sorte TP300 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

