Seco Fräseinsatz TP100, L. 12.9mm Rhombisch Einsatz Bohr-Ø 5.15mm
- RS Stock No.:
- 266-4640
- Mfr. Part No.:
- 2600928
- Brand:
- Seco
Image representative of range
Subtotal (10 units, in packs of 10)*
CHF.119.927
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | CHF.119.93 | CHF.11.989 |
*price indicative
- RS Stock No.:
- 266-4640
- Mfr. Part No.:
- 2600928
- Brand:
- Seco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Wendeeinsatz | |
| Form | Rhombisch | |
| Bohrungs-ø | 5.15mm | |
| Seitenlänge | 12.9mm | |
| Höhe | 4.76mm | |
| Sorte | TP100 | |
| Select all | ||
|---|---|---|
Typ Wendeeinsatz | ||
Form Rhombisch | ||
Bohrungs-ø 5.15mm | ||
Seitenlänge 12.9mm | ||
Höhe 4.76mm | ||
Sorte TP100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

