Seco Fräseinsatz TP100, L. 9.7mm Rhombisch Einsatz Bohr-Ø 4.5mm
- RS Stock No.:
- 266-4498
- Mfr. Part No.:
- 2600917
- Brand:
- Seco
Image representative of range
Subtotal (10 units, in packs of 10)*
CHF.95.485
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | CHF.95.49 | CHF.9.545 |
*price indicative
- RS Stock No.:
- 266-4498
- Mfr. Part No.:
- 2600917
- Brand:
- Seco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Wendeeinsatz | |
| Form | Rhombisch | |
| Bohrungs-ø | 4.5mm | |
| Seitenlänge | 9.7mm | |
| Höhe | 3.97mm | |
| Sorte | TP100 | |
| Select all | ||
|---|---|---|
Typ Wendeeinsatz | ||
Form Rhombisch | ||
Bohrungs-ø 4.5mm | ||
Seitenlänge 9.7mm | ||
Höhe 3.97mm | ||
Sorte TP100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

