Seco Fräseinsatz TP200, L. 6.5mm Rhombisch Einsatz Bohr-Ø 2.9mm
- RS Stock No.:
- 266-4404
- Mfr. Part No.:
- 2526402
- Brand:
- Seco
Image representative of range
Subtotal (10 units, in packs of 10)*
CHF.93.678
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | CHF.93.68 | CHF.9.373 |
*price indicative
- RS Stock No.:
- 266-4404
- Mfr. Part No.:
- 2526402
- Brand:
- Seco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Wendeeinsatz | |
| Form | Rhombisch | |
| Bohrungs-ø | 2.9mm | |
| Seitenlänge | 6.5mm | |
| Höhe | 2.38mm | |
| Sorte | TP200 | |
| Select all | ||
|---|---|---|
Typ Wendeeinsatz | ||
Form Rhombisch | ||
Bohrungs-ø 2.9mm | ||
Seitenlänge 6.5mm | ||
Höhe 2.38mm | ||
Sorte TP200 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE

