Dinolite Mikroskop AD4013MZT-A, x20 → 200, 1300000 Pixel

Image representative of range

Subtotal (1 unit)*

CHF.475.801

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.475.80

*price indicative

RS Stock No.:
806-5904
Mfr. Part No.:
AD4013MZT-A
Brand:
Dinolite
Find similar products by selecting one or more attributes.
Select all

Vergrößerungsleistung

20 → 200

Bildrate

30fps

Auflösung

1300000 Pixel

Beleuchtet

Ja

Beleuchtungsart

LED

Schnittstellentyp

USB 2.0

Gewicht

100g

Abmessungen

105 x 320 (Dia.)Zoll

Durchmesser

320mm

Länge

105mm

Modellnummer

AD4013MZT-A

COO (Country of Origin):
TW