Dinolite Mikroskop AD7013MZT Dino-Lite Premier, x20 → 200, 5000000 Pixel

Subtotal (1 unit)*

CHF.1'187.74

Add to Basket
Select or type quantity
Limited stock
  • 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.1'187.74

*price indicative

RS Stock No.:
760-3791
Mfr. Part No.:
AD7013MZT-X
Brand:
Dinolite
Find similar products by selecting one or more attributes.
Select all

Vergrößerungsleistung

20 → 200

Bildrate

30fps

Auflösung

5000000 Pixel

Beleuchtet

Ja

Beleuchtungsart

LED

Schnittstellentyp

USB 2.0

Gewicht

140g

Abmessungen

3.2 (Dia.) x 10.5mm

Durchmesser

32mm

Länge

105mm

Modellnummer

AD7013MZT Dino-Lite Premier

COO (Country of Origin):
TW