Dino-Lite AM413T-FVW Dino-Lite Pro White/UV LED Mikroskop, Vergrößerung 200 X, 10 → 50 X, 1300000 Pixel

Subtotal (1 unit)*

CHF.469.67

Add to Basket
Select or type quantity
Limited stock
  • 3'000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.469.67

*price indicative

RS Stock No.:
669-9198
Mfr. Part No.:
AM4113TFVW-A
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Vergrößerungsleistung

200 X, 10 → 50 X

Bildrate

30fps

Auflösung

1300000 Pixel

Beleuchtet

Ja

Beleuchtungsart

LED

Schnittstellentyp

USB 2.0

Gewicht

90g

Abmessungen

3.2 (Dia.) x 10mm

Durchmesser

32mm

Länge

100mm

Modellnummer

AM413T-FVW Dino-Lite Pro White/UV LED

COO (Country of Origin):
TW

.