Handmikrofon mit Kabel 177mm, unidirektional, 40 → 16000 Hz, 94dB, 300Ω
- RS Stock No.:
- 809-1209
- Mfr. Part No.:
- ATM610A
- Brand:
- Audio-Technica
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.137.077
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.137.08 |
| 5 + | CHF.130.22 |
*price indicative
- RS Stock No.:
- 809-1209
- Mfr. Part No.:
- ATM610A
- Brand:
- Audio-Technica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Dynamisch | |
| Richtwirkung/Richtcharakteristik | Uni-Directional | |
| Frequenzverhalten | 40 → 16000 Hz | |
| Schalldruckpegel max. | 94dB | |
| Impedanz | 300Ω | |
| Empfindlichkeit | -55dB | |
| Anschluss | XLR | |
| Länge | 177mm | |
| Gewicht | 270g | |
| Kopfdurchmesser | 48mm | |
| Frequenzgang max. | 16000 Hz | |
| Frequenzgang min. | 40 Hz | |
| Select all | ||
|---|---|---|
Typ Dynamisch | ||
Richtwirkung/Richtcharakteristik Uni-Directional | ||
Frequenzverhalten 40 → 16000 Hz | ||
Schalldruckpegel max. 94dB | ||
Impedanz 300Ω | ||
Empfindlichkeit -55dB | ||
Anschluss XLR | ||
Länge 177mm | ||
Gewicht 270g | ||
Kopfdurchmesser 48mm | ||
Frequenzgang max. 16000 Hz | ||
Frequenzgang min. 40 Hz | ||
- COO (Country of Origin):
- CN