Grenzflächenmikrofon, Kondensator-Typ, 100Ω, Uni-Directional, 70 → 16000 Hz, SRV 66dB, max. 114dB
- RS Stock No.:
- 809-1186
- Mfr. Part No.:
- PRO44
- Brand:
- Audio-Technica
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.137.077
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.137.08 |
| 5 + | CHF.130.22 |
*price indicative
- RS Stock No.:
- 809-1186
- Mfr. Part No.:
- PRO44
- Brand:
- Audio-Technica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Typ | Kondensator | |
| Richtwirkung/Richtcharakteristik | Uni-Directional | |
| Frequenzverhalten | 70 Hz → 16 kHz | |
| Schalldruckpegel max. | 114dB | |
| Impedanz | 100Ω | |
| SRV | 66dB | |
| Anschluss | XLR | |
| Gewicht | 67g | |
| Höhe | 15mm | |
| Länge | 90.5mm | |
| Frequenzgang max. | 16 kHz | |
| Frequenzgang min. | 70 Hz | |
| Breite | 73mm | |
| Select all | ||
|---|---|---|
Typ Kondensator | ||
Richtwirkung/Richtcharakteristik Uni-Directional | ||
Frequenzverhalten 70 Hz → 16 kHz | ||
Schalldruckpegel max. 114dB | ||
Impedanz 100Ω | ||
SRV 66dB | ||
Anschluss XLR | ||
Gewicht 67g | ||
Höhe 15mm | ||
Länge 90.5mm | ||
Frequenzgang max. 16 kHz | ||
Frequenzgang min. 70 Hz | ||
Breite 73mm | ||
- COO (Country of Origin):
- JP