Handmikrofon mit Kabel 160mm, unidirektional, 80 Hz bis 15 kHz, 94dB, 150Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.112.514

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.112.51
10 - 24CHF.106.88
25 +CHF.101.26

*price indicative

RS Stock No.:
248-072
Mfr. Part No.:
588SDX
Brand:
Shure
Find similar products by selecting one or more attributes.
Select all

Typ

Dynamisch

Richtwirkung/Richtcharakteristik

Uni-Directional

Frequenzverhalten

80 Hz → 15 kHz

Schalldruckpegel max.

94dB

Impedanz

150Ω

Empfindlichkeit

-55.5dBV/Pa

Anschluss

XLR

Ein/Aus Schalter

Ja

Länge

160mm

Gewicht

315g

Kopfdurchmesser

52mm

Frequenzgang max.

15 kHz

Frequenzgang min.

80 Hz

RoHS Status: Not Applicable