Moeller PLS6 MCB Mini Circuit Breaker 1P, 40 A, 6 kA, Curve B

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
439-7033
Mfr. Part No.:
PLS6-B40
Brand:
Moeller
Find similar products by selecting one or more attributes.
Select all

Serie

PLS6

Anzahl der Pole

1

Nennstrom

40 A

Auslösecharakteristik

Typ B

AC-Nennspannung

230 V, 400 V

DC-Nennspannung

48V

Ausschaltvermögen

6 kA

Länge

80mm

Breite

17.5mm

Tiefe

60mm

RoHS Status: Not Applicable

Normen

IEC/EN 60898