Merlin Gerin C60N MCB Mini Circuit Breaker 4P, 50 A, 40 (dc) kA rms, 6 (ac) kA rms, Curve C

Image representative of range

Stock information currently inaccessible
RS Stock No.:
432-3048
Mfr. Part No.:
24303
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Serie

C60N

Anzahl der Pole

4

Nennstrom

50 A

Auslösecharakteristik

Typ C

AC-Nennspannung

440 V

Ausschaltvermögen

40 (DC), 6 (AC) kA eff.

Länge

81mm

Breite

72mm

Tiefe

76mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR