Merlin Gerin Vigi DT40 MCB Mini Circuit Breaker, 2 + N, 16 A
- RS Stock No.:
- 420-9891
- Mfr. Part No.:
- 21444
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 420-9891
- Mfr. Part No.:
- 21444
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Bereich | Vigi | |
| Serie | DT40 | |
| Anzahl der Pole | 2P + N | |
| Nennstrom | 16 A | |
| AC-Nennspannung | 400 V | |
| Select all | ||
|---|---|---|
Bereich Vigi | ||
Serie DT40 | ||
Anzahl der Pole 2P + N | ||
Nennstrom 16 A | ||
AC-Nennspannung 400 V | ||
