G&J Hall Magnetische Bohrer Cobalt Stahl, M42 30mm, 8 Schneiden
- RS Stock No.:
- 325-6751
- Mfr. Part No.:
- 20BAM30
- Brand:
- G&J Hall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.34.623
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | CHF.34.62 |
| 5 - 9 | CHF.33.21 |
| 10 + | CHF.32.54 |
*price indicative
- RS Stock No.:
- 325-6751
- Mfr. Part No.:
- 20BAM30
- Brand:
- G&J Hall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Schneider-Durchmesser | 30mm | |
| Anzahl der Schneiden | 8 | |
| Bohrungsgröße | 20mm | |
| Material/Stoff | Cobalt Stahl, M42 | |
| Select all | ||
|---|---|---|
Schneider-Durchmesser 30mm | ||
Anzahl der Schneiden 8 | ||
Bohrungsgröße 20mm | ||
Material/Stoff Cobalt Stahl, M42 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
