NSK Serie LW, Lineare Führungsschiene, Kohlenstoffstahl 33mm x 300mm
- RS Stock No.:
- 352-0888
- Mfr. Part No.:
- L1W170300
- Brand:
- NSK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 352-0888
- Mfr. Part No.:
- L1W170300
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Hersteller Serie | LW | |
| Schienenbreite | 33mm | |
| Schienenlänge | 300mm | |
| Material | Kohlenstoffstahl | |
| Select all | ||
|---|---|---|
Hersteller Serie LW | ||
Schienenbreite 33mm | ||
Schienenlänge 300mm | ||
Material Kohlenstoffstahl | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

