NSK LH, Laufwagen, 90.6mm x 48mm, Traglast 25600N

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
352-0771
Mfr. Part No.:
LAH25ANZ-K
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Hersteller Serie

LH

Für Schienenbreite

23mm

Schlitten-Länge

90.6mm

Schlitten-Breite

48mm

Dynamische Traglast

25600N

Statische Traglast

46000N

RoHS Status: Not Applicable

COO (Country of Origin):
GB