Leitungstransceiver MAX233CPP+ 2-TX 2-RX 2-TRX, EIA/TIA-232-E, RS-232, V.24, V.28, 5 V, PDIP 20-pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (18 units, in tubes of 18)*

CHF.154.136

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4CHF.154.14CHF.8.565
5 - 9CHF.141.29CHF.7.848
10 - 19CHF.130.43CHF.7.242
20 - 49CHF.121.12CHF.6.727
50 +CHF.115.19CHF.6.403

*price indicative

RS Stock No.:
165-924
Mfr. Part No.:
MAX233CPP+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Anzahl der Transmitter

2

Gehäusegröße

PDIP

Montage-Typ

Durchsteckmontage

Pinanzahl

20

Anzahl der Receiver

2

Versorgungsspannung einzeln typ.

5 V

Datenumfang

120kbit/s

Interface Standards

EIA/TIA-232-E/ RS-232/ V.24/ V.28

Transmitter Signal-Typ

Single Ended

Receiver Signal Typ

Single Ended

Betriebstemperatur min.

0 °C

Betriebstemperatur max.

+70 °C

Länge

26.54mm

Anzahl der Receiver pro Line

1

Höhe

4.45mm

Anzahl der Line-Driver

1

Stromversorgungs-Typ

Single

Breite

7.87mm

Abmessungen

26.54 x 7.87 x 4.45mm