Beleuchtung-Transformator 230 → 240Vac, 11,6 V ac 35 → 105W Elektronik

Image representative of range

Subtotal (1 unit)*

CHF.19.15

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.19.15

*price indicative

RS Stock No.:
454-4740
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Primär-Nennspannung

230 → 240V ac

Sekundär-Nennspannung

11.6 V ac

Nennleistung

35 → 105W

Abmessungen

70 x 70 x 22mm

Länge

70mm

Breite

70mm

Tiefe

20mm

Mindestlast

35W

Temperatur max.

+85°C

Typ

Elektronik

Dimmbarkeit

Dimmbar

Durchmesser

70mm

Primärnennstrom

0.46A

Anzahl der Phasen

1

Anschlussart

Schraub

RoHS Status: Not Applicable

COO (Country of Origin):
CN