Deckenlampen Sockel 4-polig
- RS Stock No.:
- 226-6151
- Mfr. Part No.:
- CR64AX
- Brand:
- Ashley & Rock
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.8.807
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.8.81 |
| 10 - 49 | CHF.8.37 |
| 50 + | CHF.7.93 |
*price indicative
- RS Stock No.:
- 226-6151
- Mfr. Part No.:
- CR64AX
- Brand:
- Ashley & Rock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl der Anschlüsse | 4 | |
| Durchmesser | 54mm | |
| Farbe | Weiß | |
| Tiefe | 29 mm | |
| Nennspannung | 250 Vac | |
| Stromstärke | 6 A | |
| Select all | ||
|---|---|---|
Anzahl der Anschlüsse 4 | ||
Durchmesser 54mm | ||
Farbe Weiß | ||
Tiefe 29 mm | ||
Nennspannung 250 Vac | ||
Stromstärke 6 A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Normen
BS6972; BS5733
Geliefert mit
8888
