Fixed Position Mounting Photo Control

Subtotal (1 unit)*

CHF.13.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.13.08

*price indicative

RS Stock No.:
881-3289
Mfr. Part No.:
K4021C
Brand:
Grässlin
Find similar products by selecting one or more attributes.
Select all

Reglertyp

Foto-Controller

Montageart

Plattenmontage

Länge

46 mm

Breite

33 mm

Höhe

40mm

Stromstärke

8,3 A

Serie

K4000C

RoHS Status: Not Applicable

COO (Country of Origin):
MX