Deckenbeleuchtung 39 W, 40 W 230 V ac Lampen:1, 600 x 600 x 56 mm LED, Notfall-LED-Panel

Subtotal (1 unit)*

CHF.269.67

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.269.67

*price indicative

RS Stock No.:
828-2180
Mfr. Part No.:
EMR600/600-P
Brand:
DFX Technology
Find similar products by selecting one or more attributes.
Select all

Typ

Not-Aus, Flach-Panel-LED

Länge

600 mm

Breite

600 mm

Tiefe

56 mm

Leistung

40 W

Anzahl der Lampen

1

Lampentyp

LED

Farbton

Kühles Tageslicht

Farbtemperatur

6500K

Nennspannung

216 → 253 V ac

EU-Energieeffizienzklasse

A

COO (Country of Origin):
GB