Deckenleuchtenarmatur 35 W 230 V ac Lampen:2, 1570 x 160 x 110 mm Fluoreszierend, 2 Röhren

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
448-005
Mfr. Part No.:
TP11796J
Brand:
Thorlux Lighting
Find similar products by selecting one or more attributes.
Select all

Typ

2 Röhren

Länge

1,57 m

Breite

160 mm

Tiefe

110 mm

Leistung

35 W

Anzahl der Lampen

2

Lampentyp

Leuchtstofflampe

Lampengröße

T5

Nennspannung

230 Vac

Korrosionsschutz

Ja