Carlo Gavazzi Level Control Relay - PCB, 115 V ac 2
- RS Stock No.:
- 859-3229
- Mfr. Part No.:
- S194156115
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
CHF.169.761
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.169.76 |
*price indicative
- RS Stock No.:
- 859-3229
- Mfr. Part No.:
- S194156115
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl der Eingänge | 2 | |
| Montageart | Leiterplatte | |
| Sondenspannung | 24 (Conductive Type) V ac, 8.2 (Capacitive Type) V ac | |
| Versorgungsspannung | 115 V ac | |
| Betriebstemperatur min. | -20°C | |
| Betriebstemperatur max. | +50°C | |
| Select all | ||
|---|---|---|
Anzahl der Eingänge 2 | ||
Montageart Leiterplatte | ||
Sondenspannung 24 (Conductive Type) V ac, 8.2 (Capacitive Type) V ac | ||
Versorgungsspannung 115 V ac | ||
Betriebstemperatur min. -20°C | ||
Betriebstemperatur max. +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
