GPC Industries Ladder 5 steps Fibreglass
- RS Stock No.:
- 346-8033
- Mfr. Part No.:
- GFI25Z
- Brand:
- GPC Industries
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 346-8033
- Mfr. Part No.:
- GFI25Z
- Brand:
- GPC Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Leiter-Typ | Sprossen | |
| Anzahl Stufen | 5 | |
| Pfosten-Material | Fiberglas | |
| Trittflächen-Material Trittflächen-Material | Aluminium | |
| Geschlossene Länge | 1.54m | |
| Select all | ||
|---|---|---|
Leiter-Typ Sprossen | ||
Anzahl Stufen 5 | ||
Pfosten-Material Fiberglas | ||
Trittflächen-Material Trittflächen-Material Aluminium | ||
Geschlossene Länge 1.54m | ||
RoHS Status: Not Applicable
Normen
BS EN 131 (ANSI 14-5, ESI 13-1)