Avago SMD LED-Modul grün, orange, zweifarbig 2,2 V, PLCC 4 120° Linse rund, 4-pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

CHF.2.07

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20CHF.0.414CHF.2.08
25 - 95CHF.0.333CHF.1.68
100 - 245CHF.0.253CHF.1.27
250 - 495CHF.0.253CHF.1.24
500 +CHF.0.242CHF.1.21

*price indicative

Packaging Options:
RS Stock No.:
496-6544
Mfr. Part No.:
HSMF-A205-A00J1
Brand:
Avago Technologies
Find similar products by selecting one or more attributes.
Select all

LED Farbe

Grün, Orange

Gehäusetyp

PLCC 4

Montage Typ

Oberflächenmontage

Anzahl der LEDs

2

Durchlassspannung

2,2 V

Lichtstärke

8 mcd

Anzahl der Pins

4

Betrachtungswinkel

120 °

Linsenform

Round

Wellenlänge typ.

560 nm

Abmessungen

3.2 x 2.8 x 1.8mm

Linsenfarbe

Klar

LED Material

GaP

RoHS Status: Exempt