Avago Durchsteck LED-Modul bernsteinfarben, 0,5 lm 2,02 V 30° Linse rund, 2-pin

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

CHF.2.98

Add to Basket
Select or type quantity
In Stock
  • Plus 255 unit(s) shipping from 30 June 2026
  • Plus 1'705 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20CHF.0.596CHF.2.96
25 - 95CHF.0.444CHF.2.21
100 - 245CHF.0.434CHF.2.16
250 - 495CHF.0.424CHF.2.11
500 +CHF.0.414CHF.2.06

*price indicative

RS Stock No.:
332-5526
Mfr. Part No.:
HLMP-EL30-PS000
Brand:
Avago Technologies
Find similar products by selecting one or more attributes.
Select all

LED Farbe

Bernstein

Gehäusetyp

5 mm (T-1 3/4)

Montage Typ

Durchsteckmontage

Anzahl der LEDs

1

Durchlassspannung

2,02 V

Lichtstärke

1,7 cd

Anzahl der Pins

2

Betrachtungswinkel

30 °

Lichtstrom

0.5 lm

Linsenform

Round

Wellenlänge typ.

590 nm

Abmessungen

5 x 8.71mm

Linsenfarbe

Klar

LED Material

AlInGaP