DUALdrive Dali,2 LED-Ausg.,350mA
- RS Stock No.:
- 758-7611
- Mfr. Part No.:
- DL0560S1-0350
- Brand:
- eldoLED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.68.357
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | CHF.68.36 |
| 2 + | CHF.62.90 |
*price indicative
- RS Stock No.:
- 758-7611
- Mfr. Part No.:
- DL0560S1-0350
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Modi | DALI, dimmbar | |
| Anzahl der Kanäle | 2 | |
| Versorgungsspannung max. | 277V ac | |
| Serie | DUALdrive | |
| Versorgungsspannung min. | 120V ac | |
| Select all | ||
|---|---|---|
Modi DALI, dimmbar | ||
Anzahl der Kanäle 2 | ||
Versorgungsspannung max. 277V ac | ||
Serie DUALdrive | ||
Versorgungsspannung min. 120V ac | ||
