L-Strip Steckverbinder 1-Kannal

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.39.925

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.39.93
2 +CHF.36.77

*price indicative

RS Stock No.:
697-2932
Mfr. Part No.:
LSC10252
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Modi

Bidirektionale Kommunikation, Farbkontrolle, Daisy Chain, dimmbar, DMX, Netzwerk, Leistung, Show Sequenz, Alleinstehend

Anzahl der Kanäle

1

Versorgungsspannung max.

28V dc

Serie

L-Strip

Versorgungsspannung min.

24V dc