7-Segment LCD-Displaytreiber CD4055BM, für 5 → 15 V, SOIC 16-pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (40 units, in packs of 40)*

CHF.18.20

Add to Basket
Select or type quantity
In Stock
  • 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
40 - 40CHF.0.455CHF.18.02
80 - 360CHF.0.444CHF.17.66
400 - 760CHF.0.253CHF.10.14
800 - 1560CHF.0.253CHF.9.94
1600 +CHF.0.182CHF.7.35

*price indicative

RS Stock No.:
807-2371
Mfr. Part No.:
CD4055BM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Anzahl der Segmente

7

Versorgungsstrom max.

±1 μA

Montage-Typ

SMD

Gehäusegröße

SOIC

Pinanzahl

16

Versorgungsspannnung typ.

5 → 15 V

Abmessungen

10 x 4 x 1.5mm

Höhe

1.5mm

Breite

4mm

Länge

10mm

Betriebstemperatur max.

+125 °C

Betriebstemperatur min.

-55 °C

COO (Country of Origin):
PH