Ansmann Laserpointer, Rot, LR41 Batterie
- RS Stock No.:
- 505-1946
- Mfr. Part No.:
- 5001183
- Brand:
- Ansmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-1946
- Mfr. Part No.:
- 5001183
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Punktfarbe | Rot | |
| Batteriegröße | LR41 | |
| Länge | 153mm | |
| Gewicht | 27g | |
| Select all | ||
|---|---|---|
Punktfarbe Rot | ||
Batteriegröße LR41 | ||
Länge 153mm | ||
Gewicht 27g | ||
- COO (Country of Origin):
- CN
