Lasernivelliergerät, Stabila 70LJ, Klasse 2, +5 mm@ 10 m

Subtotal (1 unit)*

CHF.79.649

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.79.65

*price indicative

RS Stock No.:
374-4775
Mfr. Part No.:
14055
Brand:
Stabila
Find similar products by selecting one or more attributes.
Select all

Nivelliergenauigkeit

+5 mm @ 10 m

Arbeitsumfeld

Innenbereich

Abgleichebene

Ja

Laserklasse

Klasse 2

Laser Wellenlänge

670nm

Laserfarbe

Rot

Libelle

Ja

Modellnummer

70LJ

Länge

600mm

RoHS Status: Exempt

COO (Country of Origin):
DE