Blank Printer Label 0830646
- RS Stock No.:
- 860-3348
- Mfr. Part No.:
- 0830594
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
CHF.500.96
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.500.96 |
*price indicative
- RS Stock No.:
- 860-3348
- Mfr. Part No.:
- 0830594
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Befestigungstyp | Klebend | |
| Farbe | Weiß | |
| Verpackungsmenge | 4000 | |
| Länge | 24mm | |
| Breite | 4mm | |
| Select all | ||
|---|---|---|
Befestigungstyp Klebend | ||
Farbe Weiß | ||
Verpackungsmenge 4000 | ||
Länge 24mm | ||
Breite 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE