Kroy K4710 Etikettendrucker 203dpi
- RS Stock No.:
- 818-7751
- Mfr. Part No.:
- K4710PROPTR
- Brand:
- Kroy
Image representative of range
Subtotal (1 unit)*
CHF.1'019.747
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.1'019.75 |
*price indicative
- RS Stock No.:
- 818-7751
- Mfr. Part No.:
- K4710PROPTR
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Modell | K4710 | |
| Tragbar | Nein | |
| Auflösung | 203dpi | |
| Anschluss | RS232C, USB 2.0 | |
| Abmessungen | 270 x 505 x 308mm | |
| Breite | 270mm | |
| Tiefe | 505mm | |
| Gewicht | 15kg | |
| Höhe | 308mm | |
| Select all | ||
|---|---|---|
Modell K4710 | ||
Tragbar Nein | ||
Auflösung 203dpi | ||
Anschluss RS232C, USB 2.0 | ||
Abmessungen 270 x 505 x 308mm | ||
Breite 270mm | ||
Tiefe 505mm | ||
Gewicht 15kg | ||
Höhe 308mm | ||
- COO (Country of Origin):
- TW
