Kroy K4453 Etikettendrucker 300dpi
- RS Stock No.:
- 818-7748
- Mfr. Part No.:
- K4453PTR
- Brand:
- Kroy
Image representative of range
Subtotal (1 unit)*
CHF.506.667
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.506.67 |
*price indicative
- RS Stock No.:
- 818-7748
- Mfr. Part No.:
- K4453PTR
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Modell | K4453 | |
| Tragbar | Nein | |
| Auflösung | 300dpi | |
| Anschluss | RS232C DB-9, USB 1.1 | |
| Abmessungen | 205 x 310 x 185mm | |
| Breite | 205mm | |
| Tiefe | 310mm | |
| Gewicht | 3.2kg | |
| Höhe | 185mm | |
| Select all | ||
|---|---|---|
Modell K4453 | ||
Tragbar Nein | ||
Auflösung 300dpi | ||
Anschluss RS232C DB-9, USB 1.1 | ||
Abmessungen 205 x 310 x 185mm | ||
Breite 205mm | ||
Tiefe 310mm | ||
Gewicht 3.2kg | ||
Höhe 185mm | ||
- COO (Country of Origin):
- TW
