Etikettendrucker Dymo 1893364, USB Anschluss
- RS Stock No.:
- 803-8832
- Mfr. Part No.:
- 1893364
- Brand:
- Dymo
Subtotal (1 unit)*
CHF.50.025
In Stock
- 4 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.50.03 |
*price indicative
- RS Stock No.:
- 803-8832
- Mfr. Part No.:
- 1893364
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Modell | LabelManager PnP | |
| Anwendung | Büro | |
| Maximale Etikettenbreite | 12mm | |
| Auflösung | 180dpi | |
| Anschluss | USB | |
| Höhe | 53mm | |
| Gewicht | 816g | |
| Breite | 142mm | |
| Select all | ||
|---|---|---|
Modell LabelManager PnP | ||
Anwendung Büro | ||
Maximale Etikettenbreite 12mm | ||
Auflösung 180dpi | ||
Anschluss USB | ||
Höhe 53mm | ||
Gewicht 816g | ||
Breite 142mm | ||
- COO (Country of Origin):
- CN
