Brady, Kabeletiketten Drucker BMP53, Thermotransferdrucker, 300dpi, für 38,1mm Etiketten

Image representative of range

Subtotal (1 unit)*

CHF.690.79

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.690.79

*price indicative

RS Stock No.:
775-3225
Mfr. Part No.:
BMP53-EU-LM
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Drucker Typ

Thermotransferdrucker

Stecker Typ

EU

Druck Auflösung

300dpi

Etikettenbreite max.

38.1mm

Druckbereich max.

36mm

Serie

BMP53

Breite

155 mm

Anschluss

USB

Höhe

90mm

Modellnummer

BMP53

Gewicht

1.3kg

Tiefe

255mm

RoHS Status: Not Applicable

COO (Country of Origin):
US