Casio KL-120 Etikettendrucker, 200dpi

Subtotal (1 unit)*

CHF.39.239

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.39.24

*price indicative

RS Stock No.:
756-6796
Mfr. Part No.:
KL-120-L-EH
Brand:
Casio
Find similar products by selecting one or more attributes.
Select all

Modell

KL-120

Druckerzeilen

1 (6-mm-Etikett), 1 (9-mm-Etikett), 1 → 2 (12-mm-Etikett), 2 (18-mm-Etikett)

Tastatur

Ja

Auflösung

200dpi

Abmessungen

189 x 115 x 54.5mm

Höhe

54.5mm

Tiefe

115mm

Gewicht

430g

Breite

189mm

COO (Country of Origin):
CN