BROTHER PT-1090 Etikettendrucker, 180dpi

Subtotal (1 unit)*

CHF.34.451

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 30 June 2026
  • Plus 36 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.34.45

*price indicative

RS Stock No.:
710-6568
Mfr. Part No.:
PT-1090
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Modell

PT-1090

Druckerzeilen

2

Tastatur

Ja

Auflösung

180dpi

Abmessungen

106.68 x 58.42 x 208.28mm

Breite

106.68mm

Höhe

208.28mm

Gewicht

317.5g

Tiefe

58.42mm

COO (Country of Origin):
CN