WASP 633808503932 Etikettendrucker, 203dpi, Anschluss Ethernet, Parallel, Seriell, USB 2.0

Image representative of range

Stock information currently inaccessible
RS Stock No.:
698-8013
Mfr. Part No.:
633808503932
Brand:
WASP
Find similar products by selecting one or more attributes.
Select all

Auflösung

203dpi

Abmessungen

270 x 505 x 308mm

Gewicht

15kg

Höhe

308mm

Tiefe

505mm

Breite

270mm

Anschluss

Ethernet, Parallel, Seriell, USB 2.0