Esselte Etikettendruckerkit
- RS Stock No.:
- 539-5937
- Mfr. Part No.:
- RHINOPRO 3000 KITCASE
- Brand:
- Esselte
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 539-5937
- Mfr. Part No.:
- RHINOPRO 3000 KITCASE
- Brand:
- Esselte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Druckerzeilen | 2 | |
| Tastatur | Ja | |
| Abmessungen | 53 x 190 x 114mm | |
| Breite | 53mm | |
| Tiefe | 190mm | |
| Höhe | 114mm | |
| Gewicht | 363g | |
| Select all | ||
|---|---|---|
Druckerzeilen 2 | ||
Tastatur Ja | ||
Abmessungen 53 x 190 x 114mm | ||
Breite 53mm | ||
Tiefe 190mm | ||
Höhe 114mm | ||
Gewicht 363g | ||
RoHS Status: Not Applicable
