Stainless Steel 304 Tape 12.7mm x 6.4m
- RS Stock No.:
- 861-6713
- Mfr. Part No.:
- METS4-X
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 861-6713
- Mfr. Part No.:
- METS4-X
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Zubehörtyp | Edelstahlband | |
| Länge | 6.4m | |
| Breite | 12,7 mm | |
| Etikettenmaterial | Edelstahl | |
| Select all | ||
|---|---|---|
Zubehörtyp Edelstahlband | ||
Länge 6.4m | ||
Breite 12,7 mm | ||
Etikettenmaterial Edelstahl | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
