Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
CHF.302.16
- RS Stock No.:
- 423-1365
- Mfr. Part No.:
- 217031
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl | 100 | |
| Länge | 44.83mm | |
| Breite | 8,5 mm | |
| Resistent gegen | Flamme | |
| Select all | ||
|---|---|---|
Anzahl 100 | ||
Länge 44.83mm | ||
Breite 8,5 mm | ||
Resistent gegen Flamme | ||
Non Compliant

