Schrumpfschläuche,100St.,weiß
- RS Stock No.:
- 177-8805
- Mfr. Part No.:
- 032016
- Brand:
- Brady
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 177-8805
- Mfr. Part No.:
- 032016
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anzahl | 100 | |
| Länge | 21.62mm | |
| Breite | 25,4 mm | |
| Resistent gegen | Flamme | |
| Select all | ||
|---|---|---|
Anzahl 100 | ||
Länge 21.62mm | ||
Breite 25,4 mm | ||
Resistent gegen Flamme | ||
Non Compliant
